52-position, 2-row dual in-line package (DIP) adapter with a 0.1-inch pitch and 0.9-inch row spacing. Features brass contacts with tin/lead plating and turret-style termination for solder mounting. The black, UL94 V-0 rated polychlorinated insulation housing supports a maximum operating temperature of 125°C. Rated for 100V AC and 150V DC, this straight orientation component is supplied in a tube.
Sign in to ask questions about the Mill-Max 170-90-952-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 170-90-952-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Turret |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.9inch |
| Series | 170 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 170-90-952-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.