
This straight-through hole SKT connector has a maximum current rating of 3A and operates between -55°C and 125°C. It is designed for press-fit termination and has a product length of 7.36mm, depth of 1.5mm, and height of 1.5mm. The connector is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1705-0-15-15-30-02-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 7.36 |
| Product Depth (mm) | 1.5 |
| Product Height (mm) | 1.5 |
| Gender | SKT |
| Termination Method | Press Fit |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 1705-0-15-15-30-02-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.