Contact SKT 30 Size Solder ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 1705 |
| Termination | Press-Fit |
| RoHS | Compliant |