This through hole contact features a copper contact material with a tin plating. It operates within a temperature range of -55°C to 125°C. The contact is packaged in bulk with 500 pieces per pack. It is RoHS compliant and suitable for use in signal and power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1705-0-15-80-30-84-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1705 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1705-0-15-80-30-84-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.