
10-position, 2-row straight header for DIP components, featuring a 2.54mm pitch and 5.08mm row spacing. Brass contacts with gold plating ensure reliable conductivity, while the Polychlorinated insulation material offers a UL94 V-0 flammability rating. Designed for through-hole mounting with wire wrap termination, this component operates within a -55°C to 125°C temperature range and is rated for 150V DC.
Mill-Max 173-10-210-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 173 |
| Termination | Wire Wrap |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.