
20-position, 2-row straight DIP adapter with 2.54mm pitch. Features brass contacts with gold plating and turret-style termination for wire wrap applications. Housed in black, UL94 V-0 rated polychlorinated insulation, this through-hole component operates from -55°C to 125°C. Rated for 100V AC and 150V DC, it measures 25.4mm in length, 12.7mm in width, and 12.7mm in depth, with 10.16mm row spacing. RoHS compliant and supplied in tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 173-10-420-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 173 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 173-10-420-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
