
28-position, straight, through-hole DIP adapter with 2.54mm pitch and 10.16mm row spacing. Features brass contacts with gold plating and turret-style termination for wire wrap applications. Housed in black, UL94 V-0 rated polychlorinated insulation, it operates from -55°C to 125°C and supports 100V AC / 150V DC.
Mill-Max 173-10-428-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 173 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 173-10-428-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.