52-position, 2-row straight DIP adapter with 2.54mm pitch for wire wrap termination. Features brass contacts with gold plating and a polychlorinated insulation material, rated for 100V AC and 150V DC. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Through-hole mounting with a black housing and a depth of 17.7mm, length of 66mm, and width of 17.8mm.
Mill-Max 173-10-652-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 173 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 173-10-652-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.