
50-position, 2-row straight header for DIP components, featuring 2.54mm pitch and wire wrap termination. Constructed with brass contacts plated in gold for reliable conductivity, housed in black UL94 V-0 rated polychlorinated insulation. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Through-hole mounting design with a row spacing of 22.86mm.
Mill-Max 173-10-950-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Turret |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 173 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
