This 15-pin contact features a copper body with gold plating and an inside diameter of 635um. It is designed for use in through hole applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is packaged in bulk quantities of 500 and is not RoHS compliant due to the presence of lead.
Mill-Max 1762-0-15-01-30-27-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1762 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 1762-0-15-01-30-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.