This contact features a copper contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It is available in bulk packaging with 500 pieces per package. The contact is designed for through hole mounting. The product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1762-0-15-80-30-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1762 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1762-0-15-80-30-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.