
10-position, 2-row dual in-line package (DIP) adapter with straight, through-hole mounting. Features brass contacts with gold plating and solder cup termination. Black polychlorinated insulation housing, 2.54mm pitch, 5.08mm row spacing. Rated for 100V AC and 150V DC, with UL94 V-0 flammability. Packaged in tubes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 180-10-210-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 180-10-210-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.