
32-position, 2-row straight header with 0.1-inch pitch and 0.6-inch row spacing. Features brass contacts with gold plating and solder cup termination. Black polychlorinated insulation housing with UL94 V-0 flammability rating. Through-hole mount design, rated for 100V AC and 150V DC.
Mill-Max 180-10-632-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.6inch |
| Series | 180 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 180-10-632-00-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.