The Mill-Max 1801 Series contact features a 635um inside diameter and is plated with tin and lead. It is available in a package quantity of 500 and is packaged in bulk. The contact material is copper and is designed for operation between -55°C and 125°C. The contact termination is press-fit and is not RoHS compliant.
Mill-Max 1801-0-15-01-30-02-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1801 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 1801-0-15-01-30-02-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.