
32-position, 2-row DIP adapter socket with straight, through-hole mounting and 2.54mm pitch. Features brass contacts with gold plating and solder cup termination for wire wrap applications. The black, UL94 V-0 rated polychlorinated insulation housing offers a 100V AC / 150V DC voltage rating. Dimensions include 40.6mm length, 17.8mm width, and 17.7mm depth with 15.24mm row spacing.
Mill-Max 183-10-632-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 183 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 183-10-632-00-001000 to view detailed technical specifications.
No datasheet is available for this part.