50-position, 2-row straight header for IC and component sockets. Features 2.54mm pitch, solder cup termination, and wire wrap compatibility. Constructed with brass contacts plated in gold, housed in black UL94 V-0 rated polychlorinated insulation. Rated for 100V AC and 150V DC, this through-hole mount adapter measures 63.5mm in length, 25.4mm in width, and 25.3mm in depth with 22.86mm row spacing. RoHS compliant and supplied in tubes.
Sign in to ask questions about the Mill-Max 183-10-950-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 183-10-950-00-001000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Depth | 25.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | 183 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 183-10-950-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
