Contact PIN Press Fit ST SMD
Mill-Max 1949-0-00-15-00-00-03-0 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 1949-0-00-15-00-00-03-0 to view detailed technical specifications.
No datasheet is available for this part.