
This 16-contact, 2-row through-hole connector features a gold-plated contact finish and a polychlorinated insulation material. It has a current rating of 3A and a voltage rating of 150V. The connector is designed to operate within a temperature range of -55°C to 125°C and is packaged in a rail/tube format with 25 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 210-13-316-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 210 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 210-13-316-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.