28-position, 2-row DIP socket with 2.54mm pitch and 15.24mm row spacing. Features straight, through-hole mounting with solder termination. Beryllium copper alloy contacts with gold plating ensure reliable mating and a 3A current rating. Operates across a -55°C to 125°C temperature range, with 100V AC and 150V DC voltage ratings. Packaged in tubes.
Mill-Max 210-13-628-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 210 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 210-13-628-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.