
The 210-43-318-41-105799 is an 18-contact DIP socket from Mill-Max, designed for surface mount applications. It features a terminal pitch of 2.54mm and a straight body orientation. The socket is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3A and is terminated with solder. This DIP socket is suitable for use in a variety of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 210-43-318-41-105799 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 210-43-318-41-105799 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.