This 22-contact DIP socket features a 2.54mm terminal pitch and is rated for 150VDC and 3A. It has a straight body orientation and is designed for through-hole mounting. The socket operates between -55°C and 125°C.
Mill-Max 210-91-422-41-001000 technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 210-91-422-41-001000 to view detailed technical specifications.
No datasheet is available for this part.