
This 24-contact DIP socket is designed for surface mount applications and features a terminal pitch of 2.54mm. It has a straight body orientation and can handle a maximum current rating of 3A. The socket is suitable for operating temperatures ranging from -55°C to 125°C and can be soldered in place.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 210-93-324-41-105799 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 3N087 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 210-93-324-41-105799 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.