Surface mount IC socket featuring 8 contacts in a 2-row DIP package. This straight orientation socket utilizes Type D copper alloy contacts with tin plating for mating. It offers a 3A current rating and operates within a -55°C to 125°C temperature range. The insulation material is Nylon, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 214-44-308-01-670800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 214 |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 214-44-308-01-670800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
