
16-position, 2-row straight IC socket featuring Type D contacts with a tin mating finish. Constructed with beryllium copper alloy and copper contacts, this surface mount component offers a 3A current rating and operates within a -55°C to 125°C temperature range. The nylon insulator and 2.54mm pitch ensure reliable component integration. This lead-free, RoHS and REACH compliant component is supplied in a rail/tube package.
Mill-Max 214-44-316-01-670800 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | TIN |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 214 |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 214-44-316-01-670800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
