32-position dual-row straight rectangular connector with a 2.54mm pitch, designed for surface mount applications. Features Type D contacts made from copper and beryllium copper alloy, plated with tin and lead, offering a 3A current rating. The insulation material is nylon, with a maximum operating temperature of 125°C and a minimum of -55°C. Termination is via solder, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 214-44-632-01-670800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 214 |
| Termination | Solder |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 214-44-632-01-670800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.