
8-contact DIP socket with straight, surface mount orientation. Features a 2.54mm pitch and 7.62mm row spacing. Contacts are Beryllium Copper Alloy with Tin-Lead plating, rated for 3A current. Insulation is Nylon, with a maximum operating temperature of 125°C and a minimum of -55°C.
Mill-Max 214-99-308-01-670800 technical specifications.
| Package/Case | DIP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 214 |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 214-99-308-01-670800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
