Contact SKT Solder Cup ST Cable Mount Bulk
Mill-Max 2954-0-18-01-30-02-10-0 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 2954-0-18-01-30-02-10-0 to view detailed technical specifications.
No datasheet is available for this part.