
This 8-position rectangular connector features a 2-row design with a current rating of 3A and a DC rated voltage of 150V. It has a through hole mount with a right angle orientation and is suitable for operating temperatures between -55°C and 125°C. The connector is made of copper with a gold plating and a gold finish on the mating contacts. It is lead-free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 299-43-308-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 299 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 299-43-308-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
