
24-position dual-row DIP socket with 2.54mm pitch, designed for through-hole mounting with a right-angle orientation. Features beryllium copper alloy contacts with gold plating for reliable mating and a current rating of 3A. Operates across a wide temperature range of -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. Insulation material is polychlorinated, and the component is lead-free and RoHS compliant.
Mill-Max 299-43-624-10-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 299-43-624-10-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.