
8-contact DIP socket featuring a 2.54mm pitch and 2 rows with 7.62mm row spacing. This through-hole, horizontal mount component offers a right-angle orientation and a solder termination. Constructed with a beryllium copper alloy contact material and gold plating for mating, it boasts a current rating of 3A and voltage ratings of 100V AC and 150V DC. Operating across a temperature range of -55°C to 125°C, this socket is supplied in a rail/tube package.
Mill-Max 299-93-308-11-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.13mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 299-93-308-11-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.