
12-position, 2-row dual in-line package (DIP) socket with a 2.54mm pitch and 7.62mm row spacing. Features gold-plated beryllium copper alloy contacts for reliable mating and a PBT/Polyester/Polybutylene body with a UL94 V-0 flammability rating. Rated for 100V AC and 150V DC, with a 3A current rating and a wide operating temperature range of -55°C to 125°C. Offers through-hole, horizontal, and surface mount options with right-angle orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 299-93-312-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal, Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 299-93-312-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
