
20-position, dual-row DIP socket with 2.54mm pitch and 2.54mm row spacing. Features right-angle, through-hole mounting with solder termination. Constructed with PBT, Polyester, and Polybutylene body material, and Beryllium Copper Alloy contacts with gold plating for mating. Rated for 3A current and 100V AC/150V DC voltage, operating from -55°C to 125°C. UL94 V-0 flammability rating.
Mill-Max 299-93-320-11-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.13mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 25.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 299-93-320-11-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.