
32-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and right-angle, through-hole mounting. Features beryllium copper alloy contacts with gold plating, rated for 3A current and 100V AC / 150V DC. Operates across a -55°C to 125°C temperature range. Dimensions include 40.6mm length, 17.8mm width, and 13.21mm depth, with 15.24mm row spacing. Solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 299-93-632-10-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 13.21mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 299 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 299-93-632-10-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
