
53-position, single-row socket strip with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated copper contacts with a circular female socket shape, ensuring reliable mating with a 100V voltage rating and a maximum operating temperature of 125°C. The black polyester insulation material offers UL94 V-0 flammability rating and a length of 135mm. This RoHS compliant component is suitable for board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 310-13-153-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 135mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-13-153-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
