
54-position, single-row socket strip with 2.54mm pitch, designed for through-hole mounting. Features gold-plated copper female socket contacts for reliable mating and a black polyester insulator with UL94 V-0 flammability rating. Operating temperature range from -55°C to 125°C, with a 100V voltage rating. Solder termination ensures secure connections.
Checking distributor stock and pricing after the page loads.
Mill-Max 310-13-154-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 137mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.