
Single-row socket strip connector featuring 57 female socket contacts with a 2.54mm pitch. Contacts are circular, made of copper with gold plating for mating, and offer a solder termination. The black polyester insulation material has a UL94 V-0 flammability rating and a height of 4.19mm. This through-hole mount component operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V.
Mill-Max 310-13-157-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 4.19mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 145mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-13-157-41-001000 to view detailed technical specifications.
No datasheet is available for this part.