Through-hole mount receptacle connector featuring 26 positions and 1 row. This female socket connector offers a 0.1-inch pitch and circular contacts with gold plating for superior mating performance. Constructed with a polyester insulator in black, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. The component is lead-free, RoHS compliant, and rated for 100V.
Mill-Max 310-43-126-41-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 2.79mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 310-43-126-41-001000 to view detailed technical specifications.
No datasheet is available for this part.