
This 13-contact socket strip from Mill-Max features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 33.02mm, depth of 2.54mm, and height of 4.19mm. The socket strip can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Sign in to ask questions about the Mill-Max 310-44-113-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 310-44-113-41-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.19 |
| Tail Length (mm) | 3.175 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 310-44-113-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.