
This 4-position female socket header features a gold-plated mating contact finish and a copper contact material. It has a circular contact shape and a female socket contact type. The header is made from polyester insulation material and has a black insulation color. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in bulk packaging and is not RoHS compliant.
Mill-Max 310-91-104-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 310-91-104-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
