
64-position, single-row socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Contacts are circular female sockets made from copper and beryllium copper alloy, with gold mating finish and tin, lead, and gold plating. Insulation material is polyester in black housing, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 125°C, with a maximum current rating of 3A and voltage ratings of 100V AC and 150V DC.
Mill-Max 310-93-164-41-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 310-93-164-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.