This shrouded 1-row 3-pin SMT header features a contact material of copper and gold plating. It has a depth of 2.54mm and a length of 162.56mm. The header is rated for a maximum current of 3A and a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is not RoHS compliant and has a termination of solder.
Mill-Max 310-93-164-41-107000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 310-93-164-41-107000 to view detailed technical specifications.
No datasheet is available for this part.