
32-position, single-row socket strip with a 2.54mm pitch, designed for top entry and through-hole mounting. Features circular female socket contacts made from copper and beryllium copper alloy with tin-lead plating. Rated for 3A maximum current and 100V maximum AC voltage, operating between -55°C and 125°C. The polyester insulation is black, with a black housing, and the component has a UL94 V-0 flammability rating.
Mill-Max 310-99-132-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 81.28mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 310-99-132-41-001000 to view detailed technical specifications.
No datasheet is available for this part.