Mill-Max 3101-1-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.79mm |
| Body Material | Brass |
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 5.62mm |
| Material | Brass |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3101 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3101-1-00-21-00-00-08-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.