
The Mill-Max 3102-1-00-21-00-00-08-0 is a single-position contact with a brass material and gold plating. It has a straight orientation and a non-insulated design. The contact is lead-free and RoHS compliant, making it suitable for a variety of applications. The contact is available in bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3102-1-00-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3102-1-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.79mm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 1.78mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.59mm |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3102 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3102-1-00-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.