
This contact features a brass body with gold plating, suitable for through hole mounting on a PCB. It has a non-insulated design and a 062 package type. The contact material is brass, with gold plating for corrosion resistance. It is available in a package quantity of 500 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3102-2-00-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3102-2-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.062inch |
| Body Length | 0.29inch |
| Body Material | Brass |
| Package/Case | 062 |
| Color | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Inside Diameter | 0.04inch |
| Insulation | Non-Insulated |
| Length | 7.37mm |
| Material | Brass |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3102 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3102-2-00-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
