Sign in to ask questions about the Mill-Max 3104-1-00-15-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3104-1-00-15-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3104-1-00-15-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
