
This contact is made from brass with a gold plating. It has a non-insulated design and a through hole mount. The contact material is brass and the plating is gold. The contact is available in a bulk packaging with 500 pieces per package. The contact is compliant with RoHS regulations.
Mill-Max 3104-3-00-21-00-00-08-0 technical specifications.
| Board Thickness | 0.094inch |
| Body Length | 0.633inch |
| Contact Material | Brass |
| Contact Plating | Gold |
| Inside Diameter | 0.04inch |
| Insulation | Non-Insulated |
| Length | 16.08mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.78mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3104 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.