
This component is a brass contact with a tin plating, designed for through hole mounting and non-insulated. It is available in a bulk packaging quantity of 500 pieces. The contact material and plating meet RoHS compliance standards. The component is part of the 3104 series.
Mill-Max 3104-3-00-80-00-00-08-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3104 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.