
This 64-contact SIP connector features a current rating of 3A and a DC voltage rating of 150V. It is designed to operate within a temperature range of -55°C to 125°C. The connector is made with a beryllium copper alloy contact material and features a gold plating. It is packaged in a rail or tube format with a pitch of 2.54mm and a width of 2.54mm. The connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 311-13-164-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.54mm |
| Insulation Material | Polychlorinated |
| Length | 162.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 311-13-164-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.