
This 18-position through hole shrouded header is rated for 100V and has a maximum operating temperature of 125°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS standards. The header is made of copper with a gold contact plating and has a black polyester insulation. It is available in a bulk packaging option with a 0.1inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 311-43-118-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 311 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 311-43-118-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.